Amphenol / SV Microwave Micro-Miniature (SMPM / SMPS) RF Terminations

Amphenol / SV Microwave Micro-Miniature (SMPM / SMPS) RF Terminations are available in 1/2W power handling with a blindmate / push-on design (RFfortless®). These subminiature RF / coaxial terminations are installed at the end of a bus or transmission line to prevent signals from reflecting back. The components feature 50Ω impedance, 40GHz frequency, and 250VRMS or 325VRMS dielectric withstanding voltage. Amphenol / SV Microwave Micro-Miniature (SMPM / SMPS) RF Terminations have a temperature rating of -65°C to +165°C. Applications include aerospace, military, board to board, high-density multiport connectors and blocks, broadband, instrumentation, routers, telecommunications, high speed, and much more.

Features

  • Common
    • Minimizes signal reflection
    • 1/2W power handling
    • Blind-mate / push-on design (RFfortless)
  • 8038-4007 and SF8038-6007
    • 45% less size than the SMP
    • 30% less size than the SMPM
    • 100GHz capability
    • Full detent and smooth bore options available
    • Smaller than Gore 100 and equivalent to G3PO
  • 8032-4018 and SF8032-6014
    • RF performance DC to 65GHz
    • Designed to accommodate both radial and axial misalignment
    • Push-on and snap-on mating styles for quick installation
    • Dense packaging possibilities
    • Next-generation phase arrays
    • High-speed semiconductor test

Applications

  • Common
    • Aerospace
    • Military
  • 8038-4007 and SF8038-6007
    • Board to board
    • Board edge-mount to backplane
    • High frequency inside the box cable assemblies
    • High-density multiport connectors and blocks
  • 8032-4018 and SF8032-6014
    • Broadband and routers
    • Instrumentation
    • Telecommunications
    • High speed (10Gbits to 40Gbits)
    • Cable assemblies
    • PCBs
    • Surface-mount connections

Specifications

  • 50Ω impedance
  • 40GHz frequency
  • 0.07√f (GHz) insertion loss
  • ≥-80dB typical shielding effectiveness
  • 250VRMS or 325VRMS dielectric withstanding voltage
  • -65°C to +165°C temperature rating
Publicerad: 2021-11-17 | Uppdaterad: 2022-06-08