Amphenol / SV Microwave Multiport SMP, SMPM, & SMPS PCB Connectors

Amphenol / SV Microwave Multiport SMP, SMPM, and SMPS PCB Connectors are a small form factor solution constructed for high-density, high-frequency applications. These connectors are available in ganged RF connector configurations, including two, four, and eight ports, and optimize board space while ensuring low crosstalk and superior signal integrity. Interface options cover the SMP, SMPM, and SMPS series, delivering highly reliable solutions for demanding RF and microwave applications. Amphenol Multiport SMP, SMPM, and SMPS PCB Connectors offer high-density, low-crosstalk solutions for RF applications, ensuring exceptional performance in space-constrained, high-frequency systems.

Features

  • Ganged RF connector design
  • Small form factor
  • High-density design
  • Low crosstalk
  • Impedance-matched PCB launch
  • DC to 40GHz frequency range

Applications

  • Mil-aero
  • RF test and measurement
  • High-speed digital component testing
  • Rapid prototyping and system development
Publicerad: 2025-02-27 | Uppdaterad: 2025-04-01