Sumida ESMIT-4180C Automotive Audio/Signal Power Inductor
Sumida ESMIT-4180C Automotive Audio/Signal Power Inductor is used in Freescale hybrid vehicle/battery management reference designs. ESMIT-4180C is used with designs involving the Freescale MC33771 battery cell controller and MC33664 transformer physical layer. This Sumida low-profile inductor is AEC-Q200 qualified and features 3750Vrms high voltage isolation. The ESMIT-4180C operates from -40°C to +125°C and is designed for automotive and industrial applications.Features
- Reference design in Freescale HV/EV battery management
- System MC33771 and MC33664
- Low profile
- Qualified to AEC-Q200
- Optimized core material for low-temperature operation
- RoHS compliant
Applications
- Automotive
- Industrial
Specifications
- 120µH (nominal) to 125µH (minimum) inductance at 100kHz, 0.01V
- 0.25Ω DC resistance
- 3750Vrms isolation voltage
- -40°C to +125°C operating temperature range
- 100kHz frequency
- Single-channel
- SMD-4 package style, 7.1mm x 5.2mm x 3.5mm
Publicerad: 2016-09-21
| Uppdaterad: 2022-03-11