Storm Interface Nav-Pad Audio-Enabled Keypads

Storm Interface Nav-Pad Audio-Enabled Keypads provide improved accessibility to display screens for individuals with impaired vision or mobility. Storm Interface Nav-Pad keypads offer a tactile interface to navigate menu-based information typically presented via a visual display screen. Nav-Pad keypads are ideally suited to serve as the tactile discernible interface for text-to-speech applications. 

Nav-Pad keypads can be used with kiosks, ATMs, and ticketing machines. The keypads feature an advanced audio processor and illuminated 3.5mm audio jack socket for connecting an audio headset or handset. These keypads, available in 5-, 6-, or 8-key configurations, are weather-resistant and designed to withstand heavy use and abuse. Nav-Pad devices are sealed against the ingress of liquids and dust. These keypads enumerate as a combination of Advanced Audio and HID Keyboard devices, eliminating the need for specialized interface software.

Features

  • Available in standard 5 key, 6 key, and 8 key configurations to suit most applications
  • Weather-resistant
  • Keytop colors, shapes, and tactile symbols make them readily identifiable by both sight and touch
  • Designed to work with a compliant host application featuring synthesized or recorded human voice audio-tags
  • Codes transmitted by key presses can be set/customized via configuration utility software (for Windows PC)
  • Key press confirmation beep can be enabled/disabled and duration set via configuration utility software (for Windows PC)
  • Brightness of audio jack socket illumination can be set via configuration utility software (for Windows PC)

Applications

  • Kiosks
  • ATMs
  • Ticketing Machines

Specifications

  • -20ºC to +60ºC (dry) operational temperature
  • IP65 (when panel mounted) weather resistance
  • ETSI 6M3 vibration & shock
  • IK09 (10J Rating) impact resistance
  • CE / FCC / UL certification
  • 5V +_0.25V (USB 2.0) rating
  • Mini USB B Socket connection
  • 3.5mm Audio Jack Socket (Illuminated) audio
  • 100mm Earth Wire with M3 Ring Terminal ground
  • Panel cutout
    • 109.5mm x 95.5mm 5mm Radius Corners
    • 1.6mm to 2mm stainless steel panel recommended
  • Includes under panel seal

Dimensions

Storm Interface Nav-Pad Audio-Enabled Keypads
Publicerad: 2015-11-19 | Uppdaterad: 2022-03-11