STMicroelectronics HDMI2C1 ESD Protection / Signal Booster
STMicroelectronics HDMI2C1 ESD Protection / Signal Booster ICs combine mandatory control-signal conditioning and ESD protection for HDMI-compliant products. The HDMI2C1 simplifies the design of HDMI-compliant connections for high-definition set-top boxes such as setop-boxes, streaming devices, Blu-ray players, game consoles, and satellite decoders. These devices occupy up to 70% less board space than an equivalent network of discrete components for ESD protection, boosting, and level shifting of HDMI control signals.Features
- HDMI 2.0 (4K/2K 60fps) compliant from -40°C to +85°C
- TMDS high bandwidth and very low clamping voltage ESD protection
- Supports direct connection to low-voltage HDMI ASIC and/or CEC driver (down to 1.8V)
- DDC capacitive decoupling between ASIC and HDMI connector and dynamic pull-up for long cable driving
- 8kV contact ESD protection on connector side
- Back drive protection on 5V, DDC bus and CEC
- CEC independent structure from main power supply
- HDMI Ethernet and audio return channel (HEAC) compatible
- HPD pull down and signal conditioning
- Short-circuit protection on 5V output
Applications
- Consumer and computer electronics HDMI Sink device such as
- Set-top boxes
- ADSL boxes
- DVD and Blu-Ray disk systems
- Notebook / PC graphic cards
- Game consoles
- Home theaters
Typical Application Circuit
Additional Resources
Publicerad: 2011-10-20
| Uppdaterad: 2025-03-27