STMicroelectronics STM32WBA2 32-Bit Wireless Microcontrollers

STMicroelectronics STM32WBA2 32-Bit Wireless Microcontrollers (MCUs) support the latest protocols (including BLUETOOTH® LE, IEEE 802.15.4, Zigbee®, and Thread) within a compact, energy‑efficient architecture. Designed for cost‑ and power‑sensitive wireless designs, the STMicroelectronics STM32WBA2 MCUs combine a 64MHz Arm® Cortex®‑M33 with TrustZone®, 512KB flash, and 96KB RAM. These MCUs are available in 32‑pin and 48‑pin UFQFPN packages as well as a 37‑pin WLCSP option. Fully compliant with RED and U.S. security standards, the STM32WBA2 line meets strict regulatory requirements, ensuring reliable global deployment.

Features

  • 512Kbytes of flash memory and 96Kbytes of RAM
  • +10dBm maximum output power, -96dBm at 1Msps SMPS
  • Programmable Tx power in 1dB steps
  • Bluetooth Core 6.2
  • 802.15.4 Zigbee FFD/RFD (3.0/GPD/SE), R23/R22, and Thread FTD/MTD
  • Up to 27x GPIOs, USB full-speed, and Q-SPI for advanced connectivity
  • SESIP3 Profile PSA SoC and PSA Certified L1
  • High integration in compact packages
    • 32-pin and 48-pin UFQFPN
    • 37-pin WLCSP
  • Robust wireless connectivity with extended battery life for Internet of Things (IoT) devices
  • Cost-effective and flexible product design
  • Faster, streamlined development thanks to the comprehensive STM32 ecosystem
  • Strong security for regulatory compliance

Applications

  • Industrial
  • Home automation
  • Wellness
  • Fitness
  • Healthcare
Publicerad: 2026-02-17 | Uppdaterad: 2026-02-17