STMicroelectronics NUCLEO-G070RB Nucleo-64 Development Board
STMicroelectronics NUCLEO-G070RB Nucleo-64 Development Board combines the STM32G070RB MCU and supports Arduino and ST Morpho connectivity. The STMicroelectronics STM32G070RB MCU offers Arm Cortex-M0+ with 128Kbytes of Flash memory, 36Kbytes RAM, 64MHz CPU, 4x USART, and timers. The Arduino™ Uno V3 connectivity support and the ST Morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The NUCLEO-G070RB Board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger and programmer.Features
- STM32 microcontroller in LQFP64 package
- External SMPS to generate Vcore logic supply (only available on '-P' suffixed boards)
- 1 user LED shared with Arduino™
- 1 user and 1 reset push-buttons
- 32.768 kHz LSE crystal oscillator
- Board expansion connectors
- Arduino™ Uno V3
- ST morpho extension pin headers for full access to all STM32 I/Os
- External SMPS experimentation dedicated connector (only available on '-P' suffixed boards)
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability
- Three different interfaces are supported on USB: mass storage, Virtual COM port, and debug port
- Comprehensive free software libraries and examples available with the STM32Cube MCU Package
- Support of a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs, Arm® Mbed™
- Arm® Mbed Enabled™ compliant (only for some Nucleo part numbers)
Layout
Publicerad: 2019-03-04
| Uppdaterad: 2024-01-25