STMicroelectronics ISM330DLC iNEMO® 6-Axis Inertial Module
STMicroelectronics ISM330DLC iNEMO® 6-Axis Inertial Module is a high-performance 3D digital accelerometer and 3D digital gyroscope ideal for Industry 4.0 applications. This system-in-package module uses the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes. The various sensing elements of the STMicroelectronics ISM330DLC iNEMO® 6-Axis Inertial Module are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology. This allows the design of a trimmed dedicated circuit to match the characteristics of the sensing element.Features
- ±2g/±4g/±8g/±16g selectable full scale for 3D accelerometer
- ±125dps/±250dps/±500dps/±1000dps/±2000dps selectable full scale for 3D gyroscope
- 1.71 V analog supply voltage to 3.6 VSPI & I²C serial interface with main processor data synchronization
- Dedicated gyroscope output chain with low latency, low noise and dedicated low-pass filters for control loop stability (OIS and other stabilization applications)
- Smart FIFO up to 4kB
- Auxiliary SPI serial interface for independent, low-noise low-latency data output for gyroscope and accelerometer
- Ultra-low power consumption for both accelerometer and gyroscope, enabling long-lasting battery-operated applications
- 0.5 mA in combo normal mode
- 0.75 mA in combo high-performance mode
- Smart embedded functions and interrupts
- Tilt detection
- Free-fall
- Wakeup
- 6D/4D orientation
- Click and double-click
- Sensor hub feature to efficiently collect data from additional external sensors
- Embedded hard, soft ironing for external magnetic sensor corrections
- Embedded temperature sensor
- Embedded self-test both for gyroscope and accelerometer
- High shock survivability
- Extended operating temperature range (-40°C to +85°C)
- ECOPACK®, RoHS and “Green” compliant
Applications
- Industrial IoT and connected devices
- Antennas, platforms, and optical image and lens stabilization
- Robotics, drones and industrial automation
- Navigation systems and telematics
- Vibration monitoring and compensation
Block Diagram
Learn More About
Publicerad: 2018-01-18
| Uppdaterad: 2024-08-29