STMicroelectronics X040 Sensitive Gate SCRs & Z040 Triacs
STMicroelectronics X040 Sensitive Gate SCRs and Z040 Triacs are 750V devices designed for power regulation and switching applications. The unidirectional X040 Sensitive Gate SCRs can conduct current in one direction and block the current in the other direction. The bidirectional Z040 Triacs can conduct current in both directions and can block current in both directions. These highly sensitive devices are suited for home appliances, power tools, and industrial systems and can drive loads up to 4A.The STMicroelectronics X040 Sensitive Gate SCRs and Z040 Triacs are offered in ECOPACK2 compliant DPAK and IPAK packages and offer a wide -40°C to +125°C operating temperature range.
Features
- 4A RMC on-state current (IT(RMS))
- 750V non-repetitive peak off-state voltage (VDSM/VRSM)
- 600V repetitive peak off-state voltage (VDRM/VRRM)
- 1.2A maximum gate current (IGM)
- 0.5W maximum gate power dissipation (PGM)
- 50A/µs critical rate of rise of on-state current (dl/dt)
- 1.5A2s value for fusing (I2t)
- -40°C to +125°C operating junction temperature range (Tj)
- DPAK and IPACK ECOPACK2 compliant package options
- Halogen-free molding, lead-free plating
Applications
- Actuators
- Heating elements
- Power tools
- Home appliances
- Inrush current limiting circuits
DPAK Package Outline
IPAK Package Outline
View Results ( 12 ) Page
| Artikelnummer | Datablad | Beskrivning |
|---|---|---|
| X0405MH | ![]() |
SCR-enheter 4 A Sensitive gate SCR |
| X0402MB | ![]() |
SCR-enheter 4 A Sensitive gate 200 uA SCR |
| X0402MH | ![]() |
SCR-enheter 4 A Sensitive gate 200 uA SCR |
| Z0402MB | ![]() |
Triacenheter 4 A Triac |
| Z0402MH | ![]() |
Triacenheter 4 A Triac |
| Z0405MB | ![]() |
Triacenheter 4 A Triac |
| Z0405MH | ![]() |
Triacenheter 4 A Triac |
| Z0409MB | ![]() |
Triacenheter 4 A Triac |
| Z0409MH | ![]() |
Triacenheter 4 A Triac |
| Z0410MB | ![]() |
Triacenheter 4 A Triac |
Publicerad: 2022-10-06
| Uppdaterad: 2023-01-06