STMicroelectronics X-NUCLEO-PLM01A1 Expansion Board
STMicroelectronics X-NUCLEO-PLM01A1 Expansion Board for STM32 Nucleo is based on the ST7580 FSK, PSK multi-mode power line networking system-on-chip. The board is an affordable and easy-to-use solution for the development of connectivity applications based on power line communication. This board is easy to evaluate the communication features of the ST7580 based on a DC two-wire link between two boards.The expansion board performs an evaluation on an AC power line by connecting the X-NUCLEO-PLM01A1 to a STEVAL-XPLM01CPL board providing effective AC coupling and isolation. This X-NUCLEO-PLM01A1 is interfaced with the STM32 controller via UART and GPIO pins and is compatible with the Arduino UNO R3 (default configuration) and ST morpho (optional, not mounted) connectors.
Features
- STM32 Nucleo expansion board based on the ST7580 power line networking system-on-chip
- ST7580 main characteristics:
- FSK and PSK modem for robust wireline communication up to 28.8kbps
- 8V to 18V analog supply voltage
- 3.3V digital supply
- Output transmitted signal capability up to 14Vp-p, 1 Arms
- 9kHz to 250kHz frequency range
- TX and RX filters onboard optimized for the CENELEC B (95kHz to 125kHz) frequency band, suitable for IoT / Smart Home / Smart City applications
- Compatible with STM32 Nucleo boards
- Equipped with Arduino UNO R3 connectors
- Example firmware available for point-to-point communication, compatible with STM32Cube firmware
- RoHS compliant
Publicerad: 2017-09-05
| Uppdaterad: 2022-06-20