STMicroelectronics X-NUCLEO-BNRG2A1 Expansion Board
STMicroelectronics X-NUCLEO-BNRG2A1 Expansion Board is a BLUETOOTH® Low Energy board based on the BLUENRG-M2SP module for STM32 Nucleo. The board provides BLUETOOTH Low Energy connectivity for developer applications and can be plugged onto the STM32 Nucleo board through its Arduino UNO R3 connectors. This expansion board features BLUETOOTH v5.0 compliance and an FCC-certified BlueNRG-M2SP application processor module based on the ST BlueNRG-2 System-on-Chip (SoC). The SoC manages the complete BLUETOOTH Low Energy stack and protocols on its Cortex®-M0 core and programmable flash.The BlueNRG-M2SP supports master and slave modes, increased transfer rates with Data Length Extension (DLE), and AES-128 security encryption. Typical applications include industrial sensors, building safety and security, gaming and drones, climate control, and smart home.
Features
- Based on the FCC-certified BlueNRG-M2SP application processor module
- Compatible with STM32 Nucleo boards
- Equipped with Arduino UNO R3 connector
- Scalable solution and capable of cascading multiple boards for larger systems
- AES security co-processor
- Free comprehensive development firmware library and examples for BlueNRG-2 compatible with STM32Cube
- Interfaces
- UART
- I2C
- SPI
- 14 GPIOs
- 2 multifunction timers
- 10-bit ADC
- Watchdog and Real-Time Clock (RTC)
- Direct Memory Access (DMA) controller
- Pulse Density Modulation (PDM) stream processor
- Serial Wire Debug (SWD) interface
- BlueNRG-M2SP
- BLUETOOTH v5.0 compliant
- Supports master and slave modes
- BLE data packet length extension
- Embedded BALF-NRG-02D3 integrated matched balun with harmonic filter
- 11.5mm x 13.5mm small form factor
- Complemented with BLUETOOTH low energy protocol stack library (GAP, GATT, SM, L2CAP, and LL)
- BLUETOOTH low energy SDK with a wide range of profiles
- Embedded BlueNRG-2 BLE SoC
- High performance and ultra-low power Cortex-M0 32-bit based core
- Programmable embedded 256KB Flash
- 24KB embedded RAM with data retention
- Up to 8dBm available output power
- Down to -88dBm Rx sensitivity
- Up to 96dB link budget with excellent link reliability
Applications
- Industrial sensors
- Building safety and security
- Climate control
- Smart home
- BLUETOOTH Low Energy
- Gaming and drones
- Personal care and hygiene
- Virtual-augmented reality
- Wearables
Publicerad: 2020-02-06
| Uppdaterad: 2025-01-15