STMicroelectronics USBLC6-4SC6Y ESD Suppressor

STMicroelectronics USBLC6-4SC6Y ESD Suppressor is a monolithic device dedicated to ESD protection of high speed interfaces. These interfaces include USB 2.0, Ethernet links and video lines. The supressor's very low line capacitance secures a high level of signal integrity. The USBLC6-4SC6Y achieves this integrity without compromising in protecting sensitive chips against ESD strikes.

Features

  • 4 data-line protection
  • Protects VBUS
  • 3pF Very low capacitance
  • 10nA Very low leakage current
  • SOT23-6L package
  • RoHS compliant
  • AEC Q101 qualified

Applications

  • USB 2.0 ports up to 480Mb/s (high speed)
  • Compatible with USB 1.1 low and full speed
  • High-speed data lines in smart junction boxes
  • Ethernet port: 10/100Mb/s
  • Video line protection

Functional Diagram

STMicroelectronics USBLC6-4SC6Y ESD Suppressor

STEVAL-OET003V1 Evaluation Board

STMicroelectronics STEVAL-OET003V1 Evaluation Board is a demonstration tool to evaluate the robustness of ESD diodes developed for the automotive environment. The board is based on a master-slave structure on the same board using two STM8AF528.
View Product Detail

Publicerad: 2016-10-18 | Uppdaterad: 2022-03-11