STMicroelectronics T810T-8G 8A Logic Level (Sensitive) Triac
STMicroelectronics T810T-8G 8A Logic Level (Sensitive) Triac can be used for the on/off or phase angle control function in general-purpose AC switching with high commutation capability. This device can be used without a snubber RC circuit when the limits defined are respected. The STMicroelectronics T810T-8G comes in a D2PAK package that is UL 94-V0 flammability resin-compliant. This package is environmentally friendly ECOPACK2 graded (RoHS-compliant and Halogen-free).Features
- High static dV/dt
- High dynamic turn-off commutation (dl/dt)
- +150°C maximum junction temperature
- Three quadrants
- Surge capability VDSM, VRSM = 900V
- High immunity to false turn-on thanks to high static dV/dt
- Better turn-off in high-temperature environments thanks to (dI/dt)
- Increase of thermal margin due to extended working Tj up to +150°C
- Good thermal resistance due to the non-insulated tab
Applications
- General-purpose AC line load switching
- Motor control circuits
- Home appliances
- Heating
- Lighting
- Inrush current limiting circuits
- Overvoltage crowbar protection
Publicerad: 2020-10-06
| Uppdaterad: 2025-01-06