STMicroelectronics STM32G474E‑EVAL Evaluation Board
STMicroelectronics STM32G474E‑EVAL Evaluation Board is used to demonstrate and develop the STM32G474QET6 microcontroller. The STMicroelectronics STM32G474QET6 is an Arm® Cortex®‑M4 core-based MCU designed to make development easier. The STM32G474E-EVAL1 features a motor-control configuration board. STM32G484E-EVAL features the STM32G484QET6 microcontroller with cryptography.Features
- Arm Cortex‑M4 core‑based microcontroller with 512 Kbytes of flash memory and 96 Kbytes of RAM in an LQFP128 package
- Board connectors
- Analog line input jack
- Stereo headset jack
- Two connectors for external speakers
- microSD™ card
- EXT_I2C connector supporting I²C bus
- RS-232 port configurable for communication or MCU flashing
- RS-485 port
- USB Type-C™ port supporting USB FS Device
- Two CAN 2.0A/B-compliant ports
- Connector for DAC output
- JTAG/SWD connector
- ETM trace debug connector
- User interface through USB virtual COM port
- Embedded STLINK-V3E debug and flashing facility
- TAG connector 10-pin footprint
- Arm Cortex 10-pin 1.27 mm-pitch debug connector over STDC14 footprint
- Coin cell battery holder
- Two sets of motor control expansion connectors
- Board expansion extension connectors
- 240x320 TFT color LCD module with SPI interface
- 16Gbyte microSD card bundled
- On-board current measurement
- SAI audio codec
- Temperature sensor
- 8Mbit (512K x 16-bit) SRAM
- Two 512Mbit Quad-SPI NOR Flash memories
- Four-color user LEDs
- One high‑brightness LED
- Reset and wake-up/tamper buttons
- 4-direction joystick with selection button
- Light-dependent resistor (LDR)
- Potentiometer
- Access to a comparator and operational amplifier
- Flexible power-supply options ST-LINK USB VBUS, USB connector, or external sources
- Microcontroller supply voltage fixed 3.3 V or adjustable range from 1.62 to 3.60 V
- On-board ST-LINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
- Comprehensive free software libraries and examples available with the STM32CubeG4 MCU Package
- Support of a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Publicerad: 2023-03-29
| Uppdaterad: 2023-04-05