STMicroelectronics STGIB10CH60TS-L SLLIMM Short-Circuit IGBTs
STMicroelectronics STGIB10CH60TS-LZ SLLIMM™ Short-Circuit Rugged IGBTs are 2nd series small low-loss intelligent molded modules (SLLIMM). The series provides a compact, high-performance AC motor drive in a simple, rugged design. The devices integrate proprietary control ICs (one LS and one HS driver) with an improved short circuit rugged trench gate field-stop (TFS) IGBT. STMicroelectronics STGIB10CH60TS-LZ SLLIMM modules are ideal for motor drives operating up to 20kHz in hard-switching circuitries.Features
- IPM 600V, 3-phase IGBT inverter bridge, including 2 control ICs for gate driving and freewheeling diodes
- 3.3V, 5V TTL/CMOS inputs with hysteresis
- Internal bootstrap diode
- Undervoltage lockout of gate drivers
- Smart shutdown function
- Short-circuit protection
- Shutdown input/fault output
- Separate open emitter outputs
- Built-in temperature sensor
- Comparator for fault protection
- Short-circuit rugged TFS IGBTs
- Fast, soft recovery diodes
- 85kΩ NTC, UL 1434, CA 4 recognized
- Fully isolated package
- Isolation rating of 1500Vrms/min
- UL 1557, file E81734 UL recognition
- Embedded TVS to enhance ESD protection
Applications
- 3-phase inverters for motor drives
- Washing machines
- Dryers
- Pumps
- Air conditioners
- Sewing machines
Package Outline
Internal Schematic Diagram
Publicerad: 2020-10-30
| Uppdaterad: 2024-12-30