STMicroelectronics STEVAL-IPM20B 2000W Motor Control Power Board

STMicroelectronics STEVAL-IPM20B 2000W Motor Control Power Board is based on the STIB1060DM2T-L 2nd Series SLLIMM™ (Small Low-Loss Intelligent Molded Module) MOSFET IPM (Intelligent Power Module). The STEVAL-IPM20B provides an affordable, easy-to-use solution for driving high power motors for a wide range of applications such as white goods, air conditioners, compressors, power fans, high-end power tools, and 3-phase inverters for motor drives.

The STEVAL-IPM20B Motor Control Power Board from STMicroelectronics features a compact footprint, minimal BOM, and high efficiency. It includes an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitors, hardware short-circuit protection, fault event signal, and temperature monitoring. The STEVAL-IPM20B is designed to work in single or three-shunt configurations and has two current sensing options: three dedicated op-amps on the evaluation board or op-amps available on a connected microcontroller. A Hall/Encoder section completes the circuit.

Features

  • Based on STIB1060DM2T-L SLLIMM 2nd series IPM
  • 125VDC to 400VDC input voltage
  • Up to 2000W nominal power
  • Up to 20VDC input auxiliary voltage 
  • Single- or three-shunt resistors for current sensing with sensing network
  • Two options for current sensing
    • Dedicated op-amps
    • Through MCU
  • Overcurrent hardware protection
  • IPM temperature monitoring and protection
  • Hall sensor or encoder input
  • Motor control connector (32-pin) to interface with ST MCU boards
  • Universal conception for further evaluation with breadboard and testing pins
  • Compact form factor
  • WEEE compliant
  • RoHS compliant
Publicerad: 2020-04-17 | Uppdaterad: 2025-01-07