STMicroelectronics STEVAL-MKI233KA IS330IS Evaluation Kit

STMicroelectronics STEVAL-MKI233KA IS330IS Evaluation Kit comes with the STEVAL-MKI233A board, ISM330ISNTR 3-axis accelerometer, and 3-axis gyroscope with embedded ISPU. It also has the STEVAL-MKIGIBV5 adapter board and a flat cable. The main board is connected to the adapter board through the flat cable to make it compatible with the STEVAL-MKI109V3. The sensing board can be directly attached to the system to be measured through the provided adhesive

Features

  • Complete ISM330ISNTR pinout for a standard DIL 24 socket
  • Fully compatible with the STEVAL-MKI109V3 motherboard
  • RoHS compliant
Publicerad: 2022-10-07 | Uppdaterad: 2022-10-11