STMicroelectronics STEVAL-LLL002V1 Evaluation Kit

STMicroelectronics STEVAL-LLL002V1 Evaluation Kit evaluates the performance of automotive rear lights with pattern animations based on ALED1262ZT and STM8AF6266 LED drivers. The evaluation kit's jumpers simulate LED open circuit faults, and the 4-pin SWIM connector is used to debug and develop the STMicroelectronics STM8AF6266 microcontroller firmware. The kit can operate in bus-driven mode (BDM), standalone mode (SAM), and GUI mode.

Features

  • Various pre-configured and programmable patterns on the 12 x 4 red LED matrix
    • 7-bit PWM local dimming control with non-linear steps to adjust brightness to human eye perception
    • Speed control
    • Push buttons to switch modes
  • Fast I2C interface with selectable extended Hamming encoding
  • Safety standalone mode function and OTP pre-programmed mode for custom configuration
  • Open error simulation and real-time detection
  • 12VDC to 24VDC power supply with reverse polarity protection
  • GUI for advanced driver configuration
  • USB-UART bridge for PC connection
  • RoHS and WEEE compliant
Publicerad: 2019-07-29 | Uppdaterad: 2024-03-12