STMicroelectronics STEVAL-ILL053V2 Evaluation Board

STMicroelectronics STEVAL-ILL053V2 Evaluation Board implements a 130W LED power supply for street lighting. The circuit comprises two stages: a front-end PFC using the L6562AT and an LLC resonant converter based on the L6599AT. The board has high efficiency, wide input mains range (85-305VAC) operation, and long-term reliability.

Mean time between failures (MTBF) in power supplies is typically affected by the high failure rate of common electrolytic capacitors. The STEVAL-ILL053V2 evaluation board offers an innovative design approach using film capacitors from EPCOS in place of electrolytic capacitors.

Thanks to the high efficiency achieved, only a small heatsink for the PFC stage is needed, while the other power components implement surface mount technology (SMT), significantly lowering costs.

With auto-restart, the STEVAL-ILL053V2 evaluation board also protects against overload, short-circuit, and open-loop in each stage and overvoltage protection on the input.

Features

  • Extended input mains range: 85 to 305VAC - frequency 45 to 55Hz
  • Output voltage: 48V at 2.7A
  • Long-life: electrolytic capacitors not used
  • Mains harmonics per EN61000-3-2 Class C
  • Efficiency at a full load greater than 91% at 115VAC
  • EMI in accordance with EN55022 Class B; EN55015
  • Safety: double insulation, under EN60950, SELV
  • Dimensions: 75x135mm, 30mm maximum component height
  • PCB: single side, 35μm, FR-4, mixed PTH/SMT
  • RoHS compliant
  • WEEE compliant

ST Components on STEVAL-ILL053V2 Board

STMicroelectronics STEVAL-ILL053V2 Evaluation Board

1. D11 STPS10150CG power schottky rectifier
2. D12 STPS10150CG power schottky rectifier
3. D2 STTH3L06U ultrafast high voltage rectifier
4. D20 STPS1L60A fast switching diode
5. Q2 STF25N60M2-EP N-channel power MOSFET
6. Q4 STD11N60M2-EP N-channel power MOSFET
7. Q5 STD11N60M2-EP N-channel power MOSFET
8. U1 L6562AT tm pfc controller
9. U2 L6599AT improved hv resonant controller
10. U5 TS2431AILT programmable shunt voltage reference

Publicerad: 2019-01-17 | Uppdaterad: 2024-01-16