STMicroelectronics ST25DV-PWM Dynamic NFC Tags
STMicroelectronics ST25DV-PWM Dynamic NFC Tags are NFC/RFID tag ICs with PWM outputs that offer a 13.56MHz long-range interface compatible with NFC phones and readers. The PWM output is programmed independently and securely, and allows a large field of application. STMicroelectronics ST25DV-PWM Dynamic NFC Tags extend the user experience by providing live update of PWM parameters by a contactless interface.Features
- Pulse width modulation outputs
- Up to 2x independent outputs:
- 1x PWM output with ST25DV02K-W1
- 2x PWM outputs with ST25DV02K-W2
- From 488Hz to 31.25kHz
- 62.5ns pulse width resolution:
- From 15-bit resolution at 488Hz to 9-bit resolution at 31.25kHz
- Accuracy: ±10% over temperature range
- No need for external oscillator
- Supply voltage from 1.8V to 5.5V, independent from contactless interface
- Up to 2x independent outputs:
- Contactless interface
- Based on ISO/IEC 15693 and NFC Forum Type 5 Tag
Publicerad: 2018-08-29
| Uppdaterad: 2023-02-16