STMicroelectronics SMC30J Transient-Voltage-Suppression Diodes
STMicroelectronics SMC30J Transient-Voltage-Suppression (TVS) Diodes are designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL-STD 883 Method 3015, and electrical overstress such as IEC 61000-4-4 and 5. The SMC30J TVS Diodes are used for surges below 3000W 10/1000μs. The planar technology of these devices makes them suitable for high-end equipment and SMPS, where low leakage current and high junction temperature are required to provide reliability and stability over time.The STMicroelectronics SMC30J TVS Diodes are housed in a DO-214AB-2 package and feature a -55°C to +175°C operating junction temperature range.
Features
- Peak pulse power
- 3000W (10/1000μs)
- Up to 40kW (8/20μs)
- Stand-off voltage range from 5V to 188V
- Unidirectional and bidirectional types
- Low 0.2µA leakage current at 25 °C
- -55°C to +175°C operating junction temperature range
- Resin meets UL94, V0
- Lead finishing; Matte tin plating
- DO-214AB-2 package
- J-STD-020 MSL level 1
- J-STD-002, JESD 22-B102 E3 and MIL-STD-750, method 2026
- IPC7531 footprint and JEDEC registered package outline
- IEC 61000-4-4 level 4
- -4kV
- IEC 61000-4-2, C = 150pF, R = 330Ω exceeds level 4
- -30kV (Air discharge)
- -30kV (Contact discharge)
Applications
- Consumer electronics
- Industrial
- Computers and tablets
- Telecom
- I/O interfaces
- Switched-mode power supplies
Videos
Package Outline
Publicerad: 2022-06-24
| Uppdaterad: 2025-01-23