STMicroelectronics L99MM70XP Microcontroller
STMicroelectronics L99MM70XP Microcontroller is a driven multifunctional system application-specific standard part (ASSP) dedicated for LIN-controlled wing mirror applications. The L99MM70XP features a voltage regulator to supply the microcontroller and a LIN2.1 physical layer. Up to three DC motors and five grounded resistive loads can independently be driven with four (five) half bridges and five high-side driver. The EC-glass control block provides overvoltage protection with a fast discharge path versus GND and a negative discharge path for future EC-glass characteristics. The STMicroelectronics L99MM70XP Microcontroller integrated ST SPI controls all operation modes (forward, reverse, brake and high impedance) and provides all the diagnostic information.Features
- 5V low-drop voltage regulator (150mA max.)
- Embedded LIN transceiver: 2.0/2.1 compliant and SAEJ2602 compatible
- Independent control of mirror adjustment motors
- One full bridge for 3A load (Ron = 300mΩ)
- Two (three) half bridges for 0.5A load (Ron = 1.6Ω)
- One configurable high-side driver for up to 1.5A load (Ron = 500mΩ/10-Watt bulb control, or 1600mΩ / LED control)
- Two high-side driver for 0.5A load (Ron = 1600mΩ)
- One low-side driver 0.5A load (Ron = 1600mΩ) used as half bridge with high-side driver for independent mirror axis control
- One high-side driver for 6A load (Ron = 90mΩ)
- One high-side driver for 0.5A load (Ron = 1600mΩ) to supply an external MOSFET to drive an EC-glass
- Integrated EC glass control via an external MOSFET with fast discharge path: EC-glass can be discharged to GND or to -1V
- Programmable soft start function to drive loads with higher inrush currents (>6A, >1.5A)
- Very low current consumption modes
- All outputs short-circuit and overtemperature protected
- Two thermal shutdown thresholds and early temperature warning
- Current monitor output for all high-side drivers
- Open-load diagnostic for all outputs
- Overload diagnostic for all outputs
- 3 PWM control signals for all outputs
- Charge pump output for active reverse polarity protection via an external N-channel MOSFET
- STM standard serial peripheral interface for control and diagnosis
- INH input for external CAN transceiver
- Used for LIN controlled mirror
Block Diagram
Publicerad: 2018-05-31
| Uppdaterad: 2023-02-08