STMicroelectronics EVLVIPGAN65PD USB Type-C™ Reference Design

STMicroelectronics EVLVIPGAN65PD USB Type-C™ Reference Design is a 65W USB Type-C® Power Delivery 3.0 adapter reference design. The STMicroelectronics design is an isolated power supply with a standalone USB PD controller. The board uses the primary side, a quasi-resonant flyback converter based on the VIPERGAN65 HV converter with optocoupler feedback for voltage regulation.

Features

  • Input voltage range universal AC from 90 to 264VAC with 47Hz to 63Hz frequency
  • 65W maximum output power
  • Single Type-C output 5VDC÷20VDC output voltage
  • 5V@3A, 9V@3A, 12V@3A, 15V@3A, 20V@3.25A five fixed PDOs
  • Peak efficiency> 93.5%
  • Support for USB Power Delivery protocol
  • Key products, PowerGaN IC: VIPERGAN65; SR IC SRK1001

Applications

  • AC-DC smart chargers for smartphones, tablets, laptops, and handheld equipment
Publicerad: 2022-11-30 | Uppdaterad: 2022-12-12