STMicroelectronics EVAL-FDA903U Evaluation Boards

STMicroelectronics EVAL-FDA903U Evaluation Boards evaluate the FDA903U automotive digital class-D power amplifier. The FDA903U is housed in a PowerSSO-36 slug-up package. This STMicroelectronics eval board features an I2S bus with I2S and TDM compatibility.

Features

  • Digital input, class-D output
  • Single audio channels
  • I2S bus with I2S and TDM compatibility
  • I2C bus
  • Full diagnostic
  • Compatible with FDA903U (PowerSSO-36 slug-up package)
  • 3.3V to 18V (battery compatible) operating supply voltage
Publicerad: 2019-12-02 | Uppdaterad: 2024-02-21