STMicroelectronics EV-VN7004CH & EV-VN7004CLH Evaluation Boards

STMicroelectronics EV-VN7004CH and EV-VN7004CLH Evaluation Boards provide an easy way to connect STMicroelectronics VIPower® M0-7 technology into an existing system. The boards come pre-assembled with VN7004CH or VN7004CLH high-side drivers. An on-board minimum set of electrical components enables the user to connect the load directly, the power supply, and the microcontroller. This is achieved without any additional effort in external component design and connection.

The VN7004CH and VN7004CLH are single-channel high-side drivers manufactured using ST proprietary VIPower technology and housed in the Octapak package. The device is designed to drive 12V automotive grounded loads through 3V and 5V CMOS-compatible interfaces, providing protection and diagnostics.

Features

  • Simple single IC application board dedicated for VN7004CH
  • Provides electrical connectivity and thermal heat-sinking for easy prototyping
  • General device features
    • Single channel smart high-side driver with CurrentSense analog feedback
    • Very low standby current
    • Compatible with 3V and 5V CMOS outputs
  • Diagnostic functions
    • Dedicated high precision proportional load current sense
    • Overload and short-to-ground (power limitation) indication
    • Thermal shutdown indication
    • OFF-state open-load detection
    • Output short to VCC detection
    • Sense enable/ disable
  • Protections
    • Undervoltage shutdown
    • Overvoltage clamp
    • Load current limitation
    • Self-limiting of fast thermal transients
    • Loss of ground and loss of VCC
    • Reverse battery
    • Electrostatic discharge protection

Applications

  • Automotive smart power distribution
  • Glow plug
  • Heating systems
  • DC motors
  • Relay replacement
  • High power resistive and inductive actuators.

Overview

STMicroelectronics EV-VN7004CH & EV-VN7004CLH Evaluation Boards
Publicerad: 2019-05-22 | Uppdaterad: 2024-02-29