STMicroelectronics AVAS Solution Based on SPC582B60E1

STMicroelectronics AVAS Solution Based on SPC582B60E1 is based on the SPC582B60E1 Chorus family MCU and FDA903D Class D audio amplifiers. These emit warning sounds to alert pedestrians of the presence of e-vehicles.  The AEK-AUD-C1D9031 integrates two audio amplifiers in stereo mode or two separate audio channels. The board's compact size allows for strategically placing different modules around the vehicle to ensure that warning sounds can be heard along the entire vehicle length. All the modules are controlled by a central MCU via CAN interface. The embedded SPC582B60E1 microcontroller monitors and controls the two Class-D FDA903D power amplifiers driving the loudspeakers. The MCU sends the audio samples via the I2S bus and programs the amplifiers via an I2C interface.

Features

  • Embeds two FDA903D class D automotive-grade audio amplifiers and an SPC582B60E1 Chorus family MCU with 1Mb flash
  • Supports audio stream via I2S interface
  • Configurable through a dedicated I2C bus
  • Supports CAN bus interface for remote control and diagnostics
  • Dedicated DC diagnostic interrupt pin to signal malfunctions
  • Dedicated MUTE pin
  • Open load in play detection
  • Short to VCC/GND diagnostics
  • Output voltage and current detection
  • Thermal protection
  • Compact size 110mm x 90mm
  • WEEE and RoHS-compliant
  • Included in the AutoDevKit initiative

Block Diagram

Block Diagram - STMicroelectronics AVAS Solution Based on SPC582B60E1
Publicerad: 2021-02-24 | Uppdaterad: 2023-08-28