STMicroelectronics AEK-LCD-DT028V1 Display Expansion Board
STMicroelectronics AEK-LCD-DT028V1 Display Expansion Board is a 2.8” LCD display module with resistive touch, designed to add a graphic user interface to SPC5 MCU Discovery Boards. The TFT SPI LCD display has a resolution of 240 x 320 pixels and features resistive touch managed by an onboard SPI touch screen controller.The STMicroelectronics AEK-LCD-DT028V1 Display Expansion Board features a compact 53mm x 87mm PCB size, and it is WEEE and RoHS compliant.
Features
- 2.8" TFT SPI LCD with resistive touch
- 240 x 320 resolution
- PCB header connector for interfacing with SPC5 MCU Discovery Boards
- Onboard SPI touch screen controller
- 3.3V LDO voltage regulator for I/O signals
- 53mm x 87mm PCB
- WEEE and RoHS compliant
Board Layout
Publicerad: 2021-09-15
| Uppdaterad: 2024-07-12