STMicroelectronics ADC1283 12-Bit SAR Analog-to-Digital Converter
STMicroelectronics ADC1283 12-Bit SAR Analog-to-Digital Converter (ADC) is a low-power, eight-channel pure CMOS 12-bit ADC specified for conversion from 50ksps to 200ksps, tested at 200ksps (3.2MHz clock frequency). The architecture is based on a successive-approximation register (SAR) with an internal track-and-hold cell. The ADC1283 features eight single-ended multiplexed inputs. The output serial data is straight binary and is SPI™ compatible.The analog power supply operates from 2.7V to 5.5V. The digital power supply operates independently from the analog supply from 2.7V to 5.5V. The power consumption at a 5V nominal supply is as low as 3.2mW. The STMicroelectronics ADC1283 comes in a plastic TSSOP-16 package and can operate from -40°C to +125°C ambient temperature.
Features
- 50ksps to 200ksps conversion rate
- 8-to-1-channel input MUX
- 2.7V to 5.5V digital I/Os supply voltage
- 2.7V to 5.5V analog supply voltage
- DNL (AVCC = DVCC = 5V): +/- 0.9LSB maximum
- INL (AVCC = DVCC = 5V): +/- 1.2LSB maximum
- Very low consumption: Pd = 3.2mW typical @ 5V supply
- Power-down mode
- -40°C to 125°C temperature range
- 4-wire SPI serial digital interface
- TSSOP-16 package
Applications
- Industrial process control
- Shunt resistor monitoring
- Data acquisition and instrumentation
- Test and measurement equipment
- Strain gauge sensing
- Telemetry
Block Diagram
Publicerad: 2022-11-30
| Uppdaterad: 2023-10-04