STMicroelectronics X-NUCLEO-PM33A1 Expansion Board Based on STPM33
STMicroelectronics X-NUCLEO-PM33A1 Expansion Board is based on the STPM33 electricity metering IC, which can measure AC and DC sources with an accuracy of 0.1%. It can be powered through the STM32 Nucleo development board or an external power supply (3.3V). The current measurement is done using the shunt mounted on the board. The connector is available to measure the current using CT.The STMicroelectronics X-NUCLEO-PM33A1 expansion board can easily be plugged into any STM32 Nucleo development board and is compatible with the Arduino® UNO R3 connector pin assignment. The user can stack other expansion boards to evaluate different devices that work with electricity metering.
Features
- STPM33-based metering expansion board
- Dedicated IC for electricity metering with 0.1% accuracy
- Capable of measuring both AC and DC sources
- Compatible with STM32 Nucleo boards
- Equipped with Arduino UNO R3 connector
- Externally powered or powered through the Arduino UNO R3 connectors
- Free comprehensive development firmware library and example for STPM33, compatible with STM32Cube firmware
- Onboard EEPROM for saving the metering data
- Onboard digital isolators on UART and SPI connections to enable users to evaluate the STPM33 device by isolating it from the MCU
- LEDs connected to STPM33 for checking pulses directly from the device
- Connectors for external CT connections
- RoHS compliant
Applications
- Smart meters
- Energy metering solutions
Functional Block Diagram
Publicerad: 2025-05-27
| Uppdaterad: 2025-05-30