STMicroelectronics IPS4140HQ Quad High-Side Solid State Relays

STMicroelectronics IPS4140HQ Quad High-Side Smart Power Solid State Relays are monolithic 4-channel drivers with very low RDS(on) and per-channel diagnostics. The ICs, realized in STMicroelectronics VIPower™ technology, are intended to drive any load with one side connected to ground. Active channel current limitation combined with independent protection for each channel, thermal shutdown, and automatic restart protects the device against overload.

A channel in an overload condition overheats and turns OFF and back ON automatically to maintain its junction temperature between TTSD and TR. If this condition causes the case temperature to reach TCSD, the overloaded channel is turned OFF and restarts only when the case temperature has decreased to TCR. In the case of more than one channel in overload, restarting the overloaded channels is not simultaneous to avoid high peak current from the supply. Non-overloaded (non-overheated) channels continue operating normally.

The four open drain STATUSX output pins indicate per-channel overtemperature conditions.

Features

  • Operating output current (per channel)
    • 0.6A - IPS4140HQ
    • 1.0A - IPS4140HQ-1
  • Per channel short-circuit protection
  • Per channel overtemperature protection
  • Thermal case protection
  • Not simultaneous channel reactivation at thermal case reset
  • All types of loads (resistive, capacitive, inductive load) are driven
  • Loss of GND protection
  • Undervoltage shutdown with hysteresis
  • Overvoltage protection (VCC clamping)
  • Very low supply current
  • Per channel open drain thermal fault pins
  • 5V and 3.3V compatible I/Os
  • Fast demagnetization of inductive loads
  • Designed to meet IEC61131-2, IEC61000-4-4, and IEC61000-4-5
  • ESD, according to IEC 61000-4-2, up to ±25kV

Applications

  • Programmable logic control
  • Industrial PC peripheral input/output
  • Numerical control machines

Block Diagram

Block Diagram - STMicroelectronics IPS4140HQ Quad High-Side Solid State Relays
Publicerad: 2025-01-13 | Uppdaterad: 2025-04-04