STMicroelectronics B-G564E-MC1S Discovery Kit

STMicroelectronics B-G564E-MC1S Discovery Kit supports ZeST and HSO algorithms for motor control development. This kit uses the STM32G564QET3 microcontroller based on the Arm® Cortex®‑M33 core, with 512Kbytes of flash memory and 112Kbytes of SRAM. The B-G564E-MC1S discovery kit integrates two terminal block connectors for easy evaluation of the POSENC feature. This kit interfaces with EnDat 3 and HIPERFACE DSL® protocols in 2-wire and 4-wire modes through onboard RS-485 transceivers and associated circuitry. The B-G564E-MC1S discovery kit connects to a power or adaptor board through an embedded motor control V2 connector. This kit integrates an STLINK-V3EC as an embedded in-circuit debugger and programmer for the STM32 MCU and the USB Virtual COM port bridge. The B-G564E-MC1S discovery kit supports motor driver expansion boards through the ST morpho connector.

Features

  • STM32G564QET3 microcontroller based on the Arm® Cortex®‑M33 core
  • 512Kbytes of flash memory
  • 112Kbytes of SRAM
  • LQFP128 package
  • Three user LEDs
  • User/tamper, reset, and boot mode three push-buttons
  • Potentiometer for ADC
  • Board connectors:
    • STLINK-V3EC USB Type-C® connector
    • Motor control V2 connector
    • Position encoder interface with two POSENC terminal blocks for EnDat 3 and HIPERFACE DSL® protocols
    • STDC14 and USART debug port
    • ST morpho motor control
  • On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability:
    • Mass storage
    • Virtual COM port
    • Debug port
  • STM32CubeG5 MCU package with software libraries and examples
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
  • Part of the STM32 motor control ecosystem with the X-CUBE-MCSDK motor project configuration tool
  • STM32 ZeST algorithm available for selected users only

Board Layout (Top View)

STMicroelectronics B-G564E-MC1S Discovery Kit

Block Diagram

Block Diagram - STMicroelectronics B-G564E-MC1S Discovery Kit

Mechanical Drawing Top Layout

Mechanical Drawing - STMicroelectronics B-G564E-MC1S Discovery Kit

Mechanical Drawing Bottom Layout

Mechanical Drawing - STMicroelectronics B-G564E-MC1S Discovery Kit
Publicerad: 2026-11-11 | Uppdaterad: 2026-11-20