STEMinds Eduponics Mini Extension Board
STEMinds Eduponics Mini Extension Board V1.0 is designed to extend the already existing capabilities of the Eduponics Mini Development Board. This Extension Board includes an extra 4 analog inputs, 4 relay output to control lights, pumps, and receive data from sensors such as pH and EC. The Eduponics Mini Extension Board integrates super low power capabilities with internal MOSFETs that can be turned on/off accordingly. This Extension Board is based on the I2C protocol and requires only 2 wires to operate. The Eduponics Mini Extension Board is compatible with Arduino, Raspberry Pi, and other boards. This Extension Board features ADS1115 4 channel accurate ADC chip and MCP23017 I2C 8 channel IO extension. The STEMinds Eduponics Mini Extension Board V1.0 is available in 53mm x 71mm dimensions.Features
- Compatible with the Eduponics mini dev board
- Compatible with Arduino, Raspberry Pi, and other boards
- Control IO power individually (i.e allows to use EC and PH at the same time without conflict)
- ADS1115 4 channel accurate ADC chip:
- 16 Bits resolution
- 8 to 860 samples/second programmable sample rate
- 2V to 5.5V power supply/logic levels
- Low current consumption
- Internal low-drift voltage reference
- Internal oscillator
- Up to x16 internal PGA
- MCP23017 I2C 8 channel IO extension:
- 16-bit input/output port expander with interrupt output
- Cascadable for up to 8 devices on one bus
- 25mA sink/source capability per I/O
- Supports 100kHz, 400kHz, and 1.7MHz I2CTM compatible modes
- Board power/shutdown using IO12, low power consumption
- 53mm x 71mm dimensions
Overivew
Additional Resource
Publicerad: 2021-06-16
| Uppdaterad: 2022-03-11