StarTech Fiber Optic Connectors

StarTech Fiber Optic Connectors are designed to extend single-mode or multi-mode fiber connections. These connectors use an LC-to-LC coupler to extend a single-mode fiber connection by connecting two LC duplex cables, use an MPO/MTP coupler to extend a multi-fiber connection by joining one keyed male MPO/MTP cable end to one unkeyed female MPO/MTP cable end, or use an MPO/MTO coupler to extend a multi-mode fiber connection by connecting two OM3/OM4 MPO/MTP trunk cables. StarTech Fiber Optic Connectors maintain signal integrity with low insertion loss and are ideal for fast deployment in data centers, enterprise networks, and telecom applications.

Features

  • LCLCSMCOUPLER
    • Extend LC connections
      • Seamlessly join two single-mode LC fiber cables or extend fiber runs in rackmount patch panels, wall enclosures, or distribution frames
      • Ideal for scalable data center and telecom build enclosures
    • Reliable high-speed performance
      • Engineered for 1Gbps, 10Gbps, 40Gbps, and 100Gbps transmission with low 0.2dB insertion loss and precision mating
      • Ensures signal integrity and exceeds TIA-568-B.3 standards
      • Optimized for single-mode laser sources
    • Plug-and-play design with top snap-in tabs offers quick, secure installation in standard panels with no tools or extra steps required
    • Single-mode compatibility
      • Supports OS1/OS2 single-mode LC cables with 9/125µm cores, operating at standard 1260nm to 1625nm wavelengths
      • Best paired with LC/LC cables with UPC polished ends
  • MPOSMAPCAQCOUPLER
    • Extend MPO/MTP connections
      • Seamlessly join two multi-mode OM3/OM4 MPO/MTP fiber cables or extend multi-fiber runs in rackmount patch panels, wall enclosures, or distribution frames
      • Ideal for scalable data center and telecom builds
    • Reliable high-speed performance
      • Engineered for 1Gbps, 10Gbps, 40Gbps, and 100Gbps transmission with low 0.2dB insertion loss and precision mating
      • Ensures signal integrity and exceeds TIA-568.3-D standards
      • Optimized for VCSEL sources
    • Plug-and-play design with metal mounting tabs offers quick, secure installation in standard panels with no tools or extra steps required
    • Multi-mode compatibility
      • Supports OM3/OM4 Multimode MPO/MTP cables with 50/125μm cores, operating at standard 850nm/1300nm VCSEL wavelengths
      • Best paired with MPO/MTP trunk cables with PC polished ends
  • MPOSMAPCGNCOUPLER
    • Extend MPO/MTP connections
      • Join or extend single-mode or multi-mode MPO/MTP fiber runs by connecting one keyed male cable end to one un-keyed female cable end
      • Not compatible with two male or two female MPO/MTP cable ends
    • Reliable, high-speed performance
      • Engineered for 1Gbps, 10Gbps, 40Gbps, and 100Gbps transmission with low 0.2dB insertion loss and precision mating
      • Ensures signal integrity and exceeds TIA-568.3-D standards
    • Plug-and-play design with metal mounting tabs enables fixed, secure positioning in high-density fiber installations with no tools or extra steps required
    • Optimized for multi-fiber links
      • Supports OS2 and OM3/OM4 MPO/MTP links with APC or UPC polished ends for broad compatibility and quick deployment in structured cabling installations
      • Keyed male to un-keyed female cable ends only

Applications

  • Data centers
  • Enterprise networks
  • Telecom

Specifications

  • Performance type
    • Single-mode (LCLCSMCOUPLER and MPOSMAPCAQCOUPLER)
    • Multi-mode or single-mode (MPOSMAPCGNCOUPLER)
  • One-year warranty
  • Two ports
  • Straight connector style
  • -40°C to +85°C operating temperature range
  • TAA compliant (LCLCSMCOUPLER, MPOSMAPCAQCOUPLER, and MPOSMAPCGNCOUPLER)
  • CE certified (LCLCSMCOUPLER and MPOSMAPCAQCOUPLER)  
Publicerad: 2026-08-10 | Uppdaterad: 2026-08-18