SpotSee DigiTemp® EZ 4557 Liquid Crystal Thermometry

SpotSee DigiTemp® EZ 4557 Liquid Crystal Thermometry offers immediate, intuitive temperature recognition in a continuous display. The self-adhesive, horizontal display provides a -30°C to 90°C temperature range. The SpotSee DigiTemp EZ 4557 Liquid Crystal Thermometry requires no batteries or color deciphering, delivering a low-cost, accurate °F and °C scale solution.

Features

  • No color deciphering
  • Accuracy
    • -30°C to -4°C: ± 2°C
    • -3°C to 50°C: ± 1°C
    • -51°C to 90°C: ± 2°C
  • Continuous temperature display
  • No batteries
  • Low cost
  • -30°C to 90°C Temperature range
  • Self-adhesive

Specifications

  • 0.5” x 1.77” (12.5mm x 45mm)
  • Horizontal, self-adhesive
  • °F and °C Scale

4557 Temp Chart

SpotSee DigiTemp® EZ 4557 Liquid Crystal Thermometry

Videos

Publicerad: 2022-06-16 | Uppdaterad: 2022-06-29