SparkFun SWG-14658 USB Thumb Drive

SparkFun SWG-14658 USB Thumb Drive is an economical and reliable option for storing and backing up files. This thumb drive offers 16GB (15GiB) NAND flash memory for storage in a small 2.87" x 0.77" x 0.2" dimension package. The SWG-14658 USB thumb drive is equipped with a USB 2.0 Type A Connector and a status LED to let the user know when connected. This thumb drive features a removable cap to protect the USB connector and a key loop to attach to a keychain or lanyard.

Features

  • 16GB (15GiB) storage 
  • Nand flash memory
  • Status LED
  • USB 2.0 Type-A connector
  • Protection cap
  • Storage loop
  • 2.87" x 0.77" x 0.2" dimensions

Product Overview

SparkFun SWG-14658 USB Thumb Drive
Publicerad: 2018-06-22 | Uppdaterad: 2022-12-30