SparkFun Qwiic MultiPort

SparkFun Qwiic MultiPort is used to add additional ports to boards that have only one Qwiic port on the I2C bus. Use as a hub to add as many I2C devices to the bus as needed. Included are mounting holes so that the board can be secured to any system.

Features

  • 4x Qwiic Connectors
  • 2x 4-40 Mounting Points
Publicerad: 2021-04-14 | Uppdaterad: 2022-03-11