SOURIAU 38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.

Features

  • Standard and derived circular connectors
  • Based on MIL-DTL38999 and MIL-DTL-26482 standards
  • Can be used in harsh environments
  • Micro, QPL, hermetics, high-density, and high-speed variants

Applications

  • Military
  • Railway
  • Extreme industrial

Videos

Publicerad: 2017-02-28 | Uppdaterad: 2025-12-19