Skyworks Solutions Inc. SKY85716-11 Front-End Module

Skyworks Solutions Inc. SKY85716-11 Front-End Module (FEM) is a highly integrated 802.11n/ac module. This FEM incorporates a 5GHz Single-Pole Double-Throw (SPDT) transmit/receive (T/R) switch, a 5GHz Low-Noise Amplifier (LNA) with bypass, and a 5 GHz power amplifier (PA). The SKY85716-11 Front-End Module enables/disable the function that allows power savings during off mode. This FEM features an integrated positive slope logarithmic power detector, high-power and power-save mode, 30dB transmit gain, and 11dB receive gain. The SKY85716-11 FEM is available in a 16-pin Quad Flat No-Lead (QFN) package and 2.3mm x 2.3mm x 0.33mm dimensions. Typical applications include WiFi-enable handsets, tablets, mobile/portable systems, smartphones, and tablets.

Features

  • Fully matched with integrated 5GHz Power Amplifier (PA) with harmonic, LNA with bypass mode, and SPDT switch
  • Integrated positive slope logarithmic power detector
  • High-power and power-save modes
  • 30dB transmit gain
  • 11dB receive gain
  • Output power:
    • 17.5dBm, MCS7, and HT20
    • 16 dBm, MCS9, and HT80
  • 16-pin Quad Flat No-Lead (QFN) package
  • 2.3mm x 2.3mm x 0.33 mm dimensions

Applications

  • WiFi-enabled handsets
  • Tablets
  • Mobile/portable systems
  • System-in-Package (SIP) modules for embedded systems
  • 802.11n/ac smartphones and tablets

Block Diagram

Block Diagram - Skyworks Solutions Inc. SKY85716-11 Front-End Module
Publicerad: 2018-10-31 | Uppdaterad: 2022-10-25