Skyworks Solutions Inc. Si827x 4A ISOdrivers
Skyworks Solutions Inc. Si827x 4A ISOdrivers are ideal driving power switches with high transient (DV/DT) immunity. The Si827x ISOdrivers are used for a variety of power supply, inverter, and motor control applications. These switches use proprietary silicon isolated technology with industry-leading noise immunity, high-speed, low latency, skew, and reliability.Skyworks Solutions Inc. Si827x ISOdrivers have unique features like separate pull-up/down outputs, driver shutdown on UVLO fault, and precise dead time programmability. The Si827x results in longer service life and higher reliability.
Features
- Single, dual, or high-side/low-side pairs
- Single PWM or dual digital inputs
- High dV/dt immunity
- 200kV/μs CMTI
- 400kV/μs latch-up
- Wide supply range
- 2.5V to 5.5V input supply range
- 5.0V to 30V driver supply range
- 60ns propagation delay (max)
- Dedicated enable pin
- High-performance isolation technology
- Industry-leading noise immunity
- High speed, low latency, and skew
- Compact packages: 8- and 16-pin SOIC, 5mm x 5mm LGA-14
- -40°C to +125°C industrial temperature range
- AEC-Q100 Qualified
Applications
- Automotive Applications
- On-board chargers
- Battery management systems
- Charging stations
- Traction inverters
- Hybrid Electric Vehicles
- Battery Electric Vehicles
- Industrial Applications
- Switch-mode power supplies
- Solar power inverters
- Motor control and drives
- Uninterruptible power supplies
- High-power Class D amplifiers
Block Diagram
Publicerad: 2016-02-26
| Uppdaterad: 2023-01-10