Skyworks Solutions Inc. RFX2411 2.4GHz RFeICs w/ Diversity Switch

Skyworks Solutions Inc. RFX2411 single-chip, single-die RFeICs® (RF Front-end Integrated Circuit) provide the RF functionality required for wireless ZigBee/smart energy applications. The design of the RFX2411 incorporates the LNA, PA, transmit and receive switching circuitry, associated matching network, a harmonic filter, and a diversity switch. In addition, the PA power-detect circuit is also included. All these components are integrated on a single-chip CMOS device. The bypass mode provides maximum flexibility in system implementations. 

The RFeICs offer high sensitivity and efficiency, excellent performance, low noise, and a small-form-factor for applications with extended range and bandwidth requirements. Designers can use the RFeICs for 2.4GHz ISM band applications. The Skyworks RFX2411 supports ZigBee and 802.15.4 standards. The RFX2411N supports BLUETOOTH®/BT EDR/ BLE, 802.15.4, ZigBee, ANT, and Thread standards. RFX2411N can operate up to a 125ºC ambient temperature. The RFX2411 RFeICs are an excellent choice for high-power applications such as smart power/ smart metering, RF4CE, and home and industrial automation.

Features

  • High power single-chip, single-die RF front-end ICs
  • Antenna diversity switch
  • 2.4GHz transmit high power amplifier with low-pass harmonic filter
  • Low noise amplifier
  • Transmit/receive switch circuitry
  • High transmit signal linearity meeting standards for OQPSK, DQPSK, and 8DPSK modulations
  • Integrated power detector for transmitting power monitor and control
  • Low voltage (1.2V) CMOS control logic
  • ESD protection circuitry on all ports/pins
  • DC decoupled RF ports
  • Internal RF decoupling on VDD bias pins
  • Low noise figure for the receive channel
  • Low DC power consumption
  • RFX2411N can operate up to a +125°C ambient temperature
  • Full on-chip matching and decoupling circuitry
  • Minimal external components required
  • 50Ω input/output matching
  • Market proven CMOS technology
  • 3mm x 3mm x 0.55mm small outline QFN-20 package with exposed ground pad

Applications

  • Extended range devices
  • ZigBee, ANT+, Thread, Bluetooth, BLE, RF4CE
  • ZigBee smart power
  • Smart energy / metering / lighting / remote control
  • RF4CE remote control
  • Home and industrial automation
  • Custom 2.4GHz radio systems
  • Mobile and battery systems

RFX2411 Evaluation Boards

Skyworks RFX2411/RFX2411N Evaluation Boards help designers become familiar with the features and capabilities of the RFX2411/RFX2411N RFeICs for wireless ZigBee/smart energy applications.

Publicerad: 2016-03-28 | Uppdaterad: 2022-03-11