Silvertel AG210 PoE-LED Driver

Silvertel AG210 PoE-LED Driver is designed to combine high-power LED lighting applications with PoE connectivity. This LED driver is pre-configured as a Type 3 Class 6 PD device capable of extracting a maximum of 60W input from PSE. The AG210 driver provides an auxiliary DC output to power any external circuitry, such as a microprocessor. Silvertel AG210 PoE-LED Driver incorporates a simple-to-use I2C interface that allows access to lighting features. These features include modes like the brightness on start-up, scene programming, and broadcast to control other LEDs.

The AG210 driver operates at 44V to 57V input voltage range and -40°C to +85°C operating temperature range. This LED driver offers a 5V to 12V auxiliary DC output range and up to 1000mA LED drive current. The AG210 driver comes with design-in assistance and a DIL package.

Features

  • Adjustable constant current LED driver
  • 90% high efficiency
  • I2C interface
  • Open circuit, short-circuit, and over-voltage protection
  • Under-voltage protection
  • Long life
  • Low cost
  • Silvertel “design-in” assistance description
  • Small DIL package

Specifications

  • -0.3VDC to 60VDC supply voltage range
  • -40°C to +85°C operating temperature range
  • 36V to 57V input supply voltage range
  • 32V to 36V input under-voltage lockout range
  • 5V to 12V auxiliary DC output range
  • 1000mA LED drive current
  • 60W power

Block Diagram

Block Diagram - Silvertel AG210 PoE-LED Driver

Schematic Diagram

Schematic - Silvertel AG210 PoE-LED Driver
Publicerad: 2020-07-02 | Uppdaterad: 2024-08-30