Vishay / Siliconix Smart Load Switches
Vishay Smart Load Switches are integrated low-resistance power switches with optimized features. The Smart Load Switch family provides improved controllability, safety and compact sizes in designs for power distribution, sequencing and protection. These load switches can be used to distribute the power from the DC/DC converter and sequence it in the appropriate order, reducing the board space required.Features
- In-rush control
- Low voltage control logic
- Output discharge
- Reverse blocking
- Hot plug
- Programmable over-current protection
- Over-current clamping
- Short circuit protection
- Load condition-current read back
- Over-voltage protection
- Over-voltage clamping
- Over-temperature protection
- Fault flag
Applications
- Portable instruments
- Healthcare devices
- Smartphones
- PMP, GPS, DSC
- Tablets
- Digital still/video cameras
- Portable meters and test instruments
- Communication devices with embedded batteries
- Data storage
Selector Guide
Smart Load Switch Diagram
Infographic
Additional Resources
Publicerad: 2015-06-01
| Uppdaterad: 2024-11-19