Vishay / Siliconix SiJK140E N-Channel 40V (D-S) MOSFET

Vishay / Siliconix SiJK140E N-Channel 40V (D-S) MOSFET features TrenchFET® Gen V power technology. This MOSFET optimizes power efficiency, and the RDS(on) minimizes power loss during conduction, ensuring efficient operation. The SiJK140E MOSFET is 100% Rg and UIS tested. This power MOSFET enhances power dissipation and lowers thermal resistance (RthJC). Typical applications include synchronous rectification, automation, OR-ing and hot-swap switches, power supplies, motor drive control, and battery management.

Features

  • TrenchFET® Gen V power technology
  • Leadership RDS(on) minimizes power loss from conduction
  • 100% Rg and UIS tested
  • Standard level FET
  • Enhance power dissipation and lower RthJC

Specifications

  • 40V drain-source voltage
  • ±20VGS gate-source voltage
  • -55°C to 175°C operating temperature range
  • PowerPAK® 10mm x 12mm package
  • Lead (Pb)-free and halogen-free

Applications

  • Synchronous rectification
  • Automation
  • OR-ing and hot swap switch
  • Power supplies
  • Motor drive control
  • Battery management
Publicerad: 2024-05-31 | Uppdaterad: 2025-05-09