Vishay / Siliconix DG141x Precision Quad SPST Analog Switches

Vishay Siliconix DG141x Precision Quad SPST Analog Switches are monolithic quad analog switches that are designed to provide high speed, low error switching of precision analog signals. By combining low power (0.033μW) with high speed (tON: 100ns), the DG141x family is ideally suited for portable and battery-powered industrial and military applications. To achieve high-voltage ratings and superior switching performance, the DG141x series was built on Vishay Siliconix's newest high voltage silicon-gate process. An epitaxial layer prevents latch-up. Each switch conducts equally well in both directions when on and blocks input voltages up to the supply levels when off.

Features

  • 35V supply max. rating
  • ± 15V analog signal range
  • 1.5Ω on-resistance - RDS(on)
  • 100ns fast switching - tON
  • 0.033μW ultra-low power - PD
  • TTL, CMOS compatible
  • Single supply capability
  • Widest dynamic range
  • Low signal errors and distortion
  • Break-before-make switching action
  • Simple interfacing

Applications

  • Medical and healthcare equipment
  • Precision data acquisition
  • Communication systems
  • Battery-powered systems
  • Computer peripherals
Publicerad: 2013-12-03 | Uppdaterad: 2022-03-11