Silicon Labs BGM220SC12 Wireless Gecko BLUETOOTH® Radio Board

Silicon Labs BGM220SC12 Wireless Gecko BLUETOOTH® Radio Board is based on the on the 2.4GHz, 0dBM SLWRB4310A wireless gecko SiP module. This wireless gecko radio board plugs into the main development board of the wireless gecko starter kit. The BGM220SC12 radio board comes with a WSTK mainboard, the Gecko SDK suite, and the Simplicity Studio IDE. This combination offers a powerful embedded development environment to create, debug, and optimize IoT applications based on the BGM220S module.

Kit Contents

  • 1 BRD4310A BGM220S Wireless Gecko Module Radio Board

Features

  • BGM220S Wireless Gecko SiP Module
  • 352kB flash memory
  • 32kB RAM memory
  • Fully integrated chip antenna
  • RF matching network, RF crystal, and decoupling capacitors (BGM220SC12WGA2)
  • 32.768kHz PLFRCO
  • 8Mbit low-power serial flash for over-the-air upgrades
Publicerad: 2020-08-03 | Uppdaterad: 2022-03-11