Silicon Labs xG28-RB4400C EFR32FG28 + 2.4GHz BLE & Radio Board
Silicon Labs xG28-RB4400C EFR32FG28 + 2.4GHz BLE and 14dBm Radio Board is designed to work with the STK main board to support the development of Wireless IoT devices. These devices are based on Sub-GHz and 2.4GHz BLE wireless protocols for Proprietary, Connect, Z-Wave, Wi-SUN, and BLUETOOTH® Low Energy. The kit includes an SMA antenna connector and a +14dBm 915MHz radio board, providing a complete reference design for the Silicon Labs EFR32FG28 Wireless SoC.Features
- +14dBm radio board based on the xG28 1024kB Flash QFN48 and QFN68 SoC
- SMA connector
Kit Contents
- 1x xG28-RB440xC 915MHz Radio Board
- 1x SMA antenna connector
Publicerad: 2023-08-22
| Uppdaterad: 2024-01-25