Silicon Labs SiWG917 SoC Radio Board
Silicon Labs SiWG917 SoC Radio Board is designed to work with the Wireless Pro Kit Mainboard (not included) to support the development of wireless IoT devices based on the SiWG917 ultra-low power SoC that has Single-Band Wi-Fi 6 + BLUETOOTH® LE 5.4, Matter. The radio board is based on Silicon Labs SiWG917 Wi-Fi 6 SoC reference design with an external switch, band pass filter, and on-chip antenna. It also has an option for a micro-coaxial connector for conducted RF measurements or an external antenna connection. This radio board is not to be used as stand-alone and requires a mainboard, Si-MB4002A, for power, debug options, etc. The radio board kit is suggested for those with a mainboard. If the mainboard is unavailable, it is recommended to order Pro Kit, SiWx917-PK6031A SiWx917 Wi-Fi 6, and Bluetooth LE 8MB Flash Pro Kit, which includes both radio board and mainboard.Features
- Requires the WPK mainboard, Si-MB4002A
- Based on the SiWG917M111MGTBA Wi-Fi 6 and Bluetooth LE SoC
- 8MB Flash, 7x7 QFN, -40°C to +85°C
- Integrated on-board chip antenna
- Micro coaxial connector for RF measurements or external antenna connection
Kit Contents
- 1x BRD4338A SiWx917 Wi-Fi 6 and Bluetooth LE 8MB Flash radio board
Publicerad: 2024-01-08
| Uppdaterad: 2024-02-05