Silicon Labs Si-EB8045B Raspberry Pi HAT Adapter Board

Silicon Labs Si-EB8045B Raspberry Pi HAT Adapter Board is an excellent way to explore and evaluate SiWx917 with a Raspberry Pi host. The Silicon Labs Si-EB8045B features built-in Raspberry Pi Hardware Attach on Top (HAT) with SDIO data interface, UART, I2C, low-power signals, and power. The SDIO connects to Raspberry Pi, allowing users to configure it as an external host for the SiWx917.

Features

  • Supports connection of a SiWx917 co-processor radio board to a Raspberry Pi host

Kit Contents

  • 1x BRD8045B Raspberry Pi adapter board for SiWx917 co-processors
Publicerad: 2024-09-09 | Uppdaterad: 2024-12-30