Silicon Labs Si-EB8045A EXP Adapter Board
Silicon Labs Si-EB8045A EXP Adapter Board is used to explore and evaluate SiWx917 and EFR32 co-processor radio boards with various host devices using SPI or SDIO interfaces. The Si-EB8045A is designed to connect the Network/Radio Co-Processors (NCP/RCP), e.g., SiWx917 co-processor radio boards (SiWx917-RB4346A), to external hosts, like Silicon Labs EFR32 and EFM32 devices. It also includes an EXP-to-SDCard accessory board to extend compatibility with 3rd party MCU or MPU host platforms through an SDIO connection.Features
- Supports connection of a SiWx917 co-processor radio board to a Silicon Labs EFR32 SoC host through the WPK expansion connector
- Supports connection with external 3rd party MCU or MPU host development platform with an SDCard slot through the EXP-to-SDCard accessory board
Kit Contents
- 1x BRD8045A EXP adapter board for SiWx917 co-processors
- 1x BRD8046A EXP-to-SDCard adapter board
- 1x microSD-SD adapter
Publicerad: 2024-09-09
| Uppdaterad: 2024-12-30