Silicon Labs EZR32 Wireless MCUs
Silicon Labs EZR32 wireless MCUs deliver an Arm® Cortex®-M4 or Cortex-M3 microcontroller (MCU) combined with a sub-GHz RF transceiver. The combination of a low-energy wireless solution integrated into an energy-efficient 32-bit MCU is ideal for battery-powered applications. The EZR32 wireless MCUs are pin-compatible devices that scale with 64/128/256kB of flash and support the EZRadio or EZRadioPRO transceivers. The EZR32 series also features a low-energy sensor interface (LESENSE) and an AES accelerator with 128/256-bit keys.Features
- Based on Arm Cortex-M3 (LG) and M4 (WG) CPU cores with 256kB of Flash and 32kB RAM
- Best-in-class RF performance with EZradio and EZRadioPro transceivers
- Ultra-low power wireless MCU
- Low transmit and receive currents
- Ultra-low power standby and sleep modes
- Fast wake-up time
- Low Energy sensor interface (LESENSE)
- Rich set of peripherals including 12-bit ADC and DAC, multiple communication interfaces (USB, UART, SPI, I²C), multiple GPIO and timers
- AES Accelerator with 128/256-bit keys
Applications
- Energy, gas, water, and smart metering
- Heath and fitness
- Consumer electronics
- Alarm and security systems
- Building and home automation
Publicerad: 2015-04-21
| Uppdaterad: 2025-08-06